Omega Engineering SA1-K-SRTC

Omega SA1-K-SRTC Surface Thermocouples, Self-Adhesive, Polyimide, Fast Response, TypeK
$ 180.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering SA1-K-SRTC.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
-8.56%

Descriptions

Descriptions of Omega Engineering SA1-K-SRTC provided by its distributors.

Omega SA1-K-SRTC Surface Thermocouples, Self-Adhesive, Polyimide, Fast Response, TypeK
Thermocouple with Self-Adhesive Backing, Fast Response, Type K, 0 C to 175 C, PFA, Miniature Connector with Molded Strain Relief, 40 inch ANSI, Standard, Strain Relief, SA1 Series, Pack of 5
THERMOCOUPLE, K TYPE, 1M, 175 DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:40"; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1-K-SRTC.