Omega Engineering RTD-850

RTD Sensor, SS, Bolt-On, -50 C to 230 C (-58 F to 450 F), +/- 0.15 C, Threaded Mounting, 100 O,
$ 152.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering RTD-850.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-67.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omega Engineering RTD-850 provided by its distributors.

RTD Sensor, SS, Bolt-On, -50 C to 230 C (-58 F to 450 F), +/- 0.15 C, Threaded Mounting, 100 O,
Omega RTD-850 RTD Sensor, Bolt-On, with Threaded SS Housing
RTD SURFACE SENSOR ASSEMBLY RTDS, LABORATORY RTD PROBES
RTD Platinum Sensor, Stud Mount
RTD SENSOR, CLASS B DIN PLATINUM, 100R; RTD Type:Component with Leads; RTD Accuracy:Class A DIN; Resistance @ 0°C:100ohm; RTD Element Material:Platinum; Probe Material:-; Probe Length:-; Cable Length - Metric:1m; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTD-850.
  • RTD850