Omega Engineering PCC-SMP-K-50-ROHS

Circuit Board Thermocouple Connectors, Standard And Miniature Size
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for PCC-SMP-K-50-ROHS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering PCC-SMP-K-50-ROHS.

IHS

Datasheet2 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Omega Engineering PCC-SMP-K-50-ROHS provided by its distributors.

CIRCUIT BOARD THERMOCOUPLE CONNECTORS, STANDARD AND MINIATURE SIZE
THERMOCOUPLE CONNECTOR, TYPE K, SOCKET;
Thermocouple Connector, Type K, Socket; Gender:Socket; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Miniature (Yellow); No. Of Pins:2Pins; Calibration Standard:-; Operating Temperature Min:-29°C Rohs Compliant: Yes |Omega PCC-SMP-K-50-ROHS

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA