Omega Engineering OSTW-J-M

Standard Size Thermocouple Connector Most Popular Round Pin Tc Connector
$ 6.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering OSTW-J-M.

IHS

Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
+16.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omega Engineering OSTW-J-M provided by its distributors.

STANDARD SIZE THERMOCOUPLE CONNECTOR MOST POPULAR ROUND PIN TC CONNECTOR
Standard Thermocouple Connector, Round Pin, 2 Pins, Male, J Type, -29 C to 180 C (-20 F to 356 F), ANSI, IEC, with Write-on Window, OSTW Series
Omega OSTW-J-M Thermocouple Connectors, Standard Size, Male, J Type
STD T/C CONN W/WINDOW, BLACK , LOW TEMP TC CONNECTORS
STANDARD THERMOCOUPLE CONNECTOR,
Thermocouple Connector, J Type, Plug; Gender:Plug; Thermocouple Type:J; Sensor Type:Thermocouple; Connector Style:Standard (Black); No. Of Pins:2Pins; Calibration Standard:Ansi; Operating Temperature Min:-29°C Rohs Compliant: Yes |Omega OSTW-J-M

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • OSTW-J-M.