Omega Engineering OST-K-F

Omega OST-K-F Thermocouple Connectors, Standard Size, w/o Write-On Tag, Female, K Type
$ 10.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering OST-K-F.

Newark

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-38.43%

Descriptions

Descriptions of Omega Engineering OST-K-F provided by its distributors.

Omega OST-K-F Thermocouple Connectors, Standard Size, w/o Write-On Tag, Female, K Type
Standard Thermocouple Connector, Round Pin, 2 Pins, Female, K Type, -29 C to 180 C (-20 F to 356 F), ANSI, OST Series
QUICK DISCONNECT T/C CONN, YEL. , LOW TEMP TC CONNECTORS
STANDARD THERMOCOUPLE CONNECTOR,
STANDARD SIZE THERMOCOUPLE CONNECTORS
Thermocouple Connector, K Type, Rcpt; Gender:Socket; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Standard (Yellow); No. Of Pins:2Pins; Calibration Standard:Ansi; Operating Temperature Min:-29°C Rohs Compliant: Yes |Omega OST-K-F

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • OST-K-F.