Omega Engineering LCKD-10

10 Lbf, , 0.25%, Linearity, 2 Mv/v Output, Cable
$ 1,148.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering LCKD-10.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
-42.86%

Descriptions

Descriptions of Omega Engineering LCKD-10 provided by its distributors.

10 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE
COMPRESSION LOAD CELL, 10LB, 5VDC; Operating Temperature Min:-54¡ãC; Operating Temperature Max:121¡ãC; Product Range:LCKD Series; Cell Output mV / V:2; Load Capacity:10lb; Supply Voltage:5VDC 31AC5479
LOAD CELL, SUBMINIATURE, 10LBF, 7V; Load Cell Type:Subminiature Compression; Excitation Voltage Min:-; Excitation Voltage Max:7VDC; Sensor Output Type:Ratiometric; Connection Type:4 Conductor Cable; Linearity:± 0.25 % RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCKD-10.
  • LCKD10
  • LCKD10.