Omega Engineering EXPP-K-20-25

Wire And Cable, 2 Conductor(s), 20AWG, Flexible Cord And Fixture Wire
$ 62.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering EXPP-K-20-25.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omega Engineering EXPP-K-20-25 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, Flexible Cord And Fixture Wire
Thermocouple Extension Wire, Duplex, Type K, 20 AWG, Solid, 25 ft, ANSI, EXPP Series
Thermocouple Wire, Type Kx, 20Awg, 7.62M; Thermocouple Wire Type:Kx; Length - Imperial:25Ft; Length - Metric:7.62M; No. Of Max Strands X Strand Size:Solid; Wire Gauge:20Awg; Conductor Area Csa:-; Conductor Type:Solid Rohs Compliant: Yes |Omega EXPP-K-20-25
THERMOCOUPLE EXTENSION WIRE, DUP

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA