Omega Engineering EWSA-PT100

Air Temperature Sensor For Indoor And Outdoor Use
$ 258.8

Price and Stock

Inventory History

3 month trend:
+0.60%

Descriptions

Descriptions of Omega Engineering EWSA-PT100 provided by its distributors.

AIR TEMPERATURE SENSOR FOR INDOOR AND OUTDOOR USE
AIR TEMPERATURE SENSOR, -50 C TO
RTD AIR TEMPERATURE SENSOR, 100 OHM, 30V; RTD Type:-; RTD Accuracy:Class A; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:-; Cable Termination:- RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • EWSA-PT100.