Olimex STM32-E407

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 36.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Olimex STM32-E407.

Newark

Datasheet33 pages13 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-10.67%

Descriptions

Descriptions of Olimex STM32-E407 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
ETHERNET, USB, DEV BOARD
STM32F407ZG EVAL BRD
Ethernet, Usb, Dev Board; Silicon Manufacturer:stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:stm32F4Xx; Core Architecture:arm; Core Sub-Architecture:cortex-M4; Silicon Core Number:stm32F407Zgt6; Kit Contents:dev Board Rohs Compliant: Yes

Manufacturer Aliases

Olimex has several brands around the world that distributors may use as alternate names. Olimex may also be known as the following names:

  • Olimex LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32E407