Olimex PIC-USB-STK

; Type: Development Board; MCU Supported Families: PIC18Fxxx ; RoHS Compliant: Yes
$ 22.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Olimex PIC-USB-STK.

Newark

Datasheet17 pages16 years ago

Farnell

Inventory History

3 month trend:
-8.08%

Related Parts

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
MicrochipPIC16F716-I/P
3.5KB 2V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Olimex PIC-USB-STK provided by its distributors.

; Type:Development Board; MCU Supported Families:PIC18Fxxx ;RoHS Compliant: Yes
Development Boards & Kits - PIC / DSPIC STARTERKIT BRD FOR PIC18F4550 W/USB
PIC18F4550, WITH USB, STARTER KIT; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC18; Silicon Core Number:PIC18F; Silicon Family Name:PIC18F4xxx; Kit Contents:Board; Features:ICSP/ICD Connector for Programming, USB 2.0 Type B Connector Allow Board to be Interfaced to PC Host; SVHC:No SVHC (18-Jun-2012); Development Tool Type:Hardware / Software - Dev Kit; Kit Features:CPU: PIC18F4550-I/P, ICSP/ICD Connector for Programming, Quartz Crystal 20Mhz, SD-MMC Connector; MCU Supported Families:PIC18Fxxx; Supported Devices:PIC18F4550; Type:Development Board

Manufacturer Aliases

Olimex has several brands around the world that distributors may use as alternate names. Olimex may also be known as the following names:

  • Olimex LTD