Oki Semiconductor 1318206

MC861cdxn+ colour multifunction printer Dimensions W x H x D: 845 x 1.13 x 766 mm Weight: 100 kg Control panel:...

Submit Request for Quote

Unfortunately we do not know of any distributors for 1318206. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Oki Semiconductor 1318206 provided by its distributors.

MC861cdxn+ colour multifunction printer Dimensions W x H x D: 845 x 1.13 x 766 mm Weight: 100 kg Control panel: Touchscreen Duplex function: Automatic Fax-modem: 33600 bps Functions: Print / Copy / Scan / Fax Ink: Coloured Memory card reader: No Network connection: 10/100TX Paper format: A3 Print resolution: 1200 x 600 dpi Printer interface: Parallel / USB 2.0 Printing media: Paper Printing technology: LED Scanner resolution, optical: 600 x 600 dpi Scanner type: Infeed System requirements: Win XP / Win Vista / Win 7 / Mac OSx User group: Business Maximum paper supply, optional: 0 Sheet Print speed, B/W: 34 Pages/min. Print speed, colour: 26 Pages/min. Printing volume: 75000 Pages/Month RAM, Standard: 512 MB Standard paper supply: 1460 Sheet

Manufacturer Aliases

Oki Semiconductor has several brands around the world that distributors may use as alternate names. Oki Semiconductor may also be known as the following names:

  • OKI
  • OKI SEMIC
  • OKI Semiconductor Group
  • OKI ELECTRIC INDUSTRY CO LTD
  • OKI Semiconductor Co Ltd
  • Oki Semico
  • OKI SEMI (LAPIS)
  • OKI GMBH
  • OKI electronic componets
  • OKI SEMICONDUCTOR INC
  • Rohm Oki
  • OKI/92'S
  • OKI (DIL18)
  • OKI Electric Cable
  • OKI SEMICONDUCTORS
  • OKI ELECTRIC / OKI GROUP
  • OKI ELECT
  • LAPIS SEMICONDUCTOR CO LTD
  • OKISEMI
  • OKI/94'S
  • OKI Electronic Components
  • OKI Electronic Compo
  • Rohm LAPIS
  • Oki Semiconductor [Source Elec]
  • OKI ELECTRIC IN