OK Industries UWD93-93

Left and Right Hand Wire Unwrapping Tool, 24-32 AWG
$ 44.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OK Industries UWD93-93.

Farnell

Datasheet52 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of OK Industries UWD93-93 provided by its distributors.

Left and Right Hand Wire Unwrapping Tool, 24-32 AWG
WIRE WRAP, PENCIL, 24AWG
Wire Wrap, Pencil, 24Awg; Wrap Tool Type:pencil; Wire Wrap Style:-; Terminal Diagonal Min:-; Terminal Diagonal Max:2.36Mm; Wire Size Awg Min:32Awg; Wire Size Awg Max:24Awg; Product Range:- Rohs Compliant: Na

Manufacturer Aliases

OK Industries has several brands around the world that distributors may use as alternate names. OK Industries may also be known as the following names:

  • OK INTERNATIONAL
  • OK INDUST
  • OK Industries/Div of Jonard Ind Corp
  • OKI METCAL
  • OK INDUSTRIE
  • OK INDUSTRIES / JENS

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWD 93-93
  • UWD-93-93