OK Industries KSW30Y-0100

Wire, 100FT 30AWG Silver Plated Copper, Yellow Kynar Insulated, Low Strip Force
$ 33.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OK Industries KSW30Y-0100.

Newark

Datasheet1 page10 years ago
Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of OK Industries KSW30Y-0100 provided by its distributors.

WIRE, 100FT 30AWG SILVER PLATED COPPER, YELLOW KYNAR INSULATED, LOW STRIP FORCE
Spooled Wrapping Wire, 30 AWG, Yellow, Kynar(R) KSW, 100 ft
WIREWRAP PVDF 30AWG YELLOW 100'
Wire Wrapping Wire 100Ft 30Awg Copper Yellow; Jacket Material:Pvdf; Jacket Color:Yellow; Wire Gauge:30Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Conductor Area Csa:- Rohs Compliant: Yes |Ok Industries KSW30Y0100

Manufacturer Aliases

OK Industries has several brands around the world that distributors may use as alternate names. OK Industries may also be known as the following names:

  • OK INTERNATIONAL
  • OK INDUST
  • OK Industries/Div of Jonard Ind Corp
  • OKI METCAL
  • OK INDUSTRIE
  • OK INDUSTRIES / JENS

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSW30Y0100