OK Industries KSW24B-0100

Spooled Wrapping Wire, 24 AWG, Blue, Kynar(R) KSW, 100 ft
$ 37.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OK Industries KSW24B-0100.

Newark

Datasheet1 page10 years ago
Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of OK Industries KSW24B-0100 provided by its distributors.

Spooled Wrapping Wire, 24 AWG, Blue, Kynar(R) KSW, 100 ft
WIRE, WRAPPING, COPPER, 24 AWG, SOLID, BLU KYNAR INS, +105C
Wire Wrapping Wire, 100Ft, 24Awg Copper Blue; Jacket Material:Pvdf; Jacket Color:Blue; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Conductor Area Csa:- Rohs Compliant: Yes |Ok Industries KSW24B0100

Manufacturer Aliases

OK Industries has several brands around the world that distributors may use as alternate names. OK Industries may also be known as the following names:

  • OK INTERNATIONAL
  • OK INDUST
  • OK Industries/Div of Jonard Ind Corp
  • OKI METCAL
  • OK INDUSTRIE
  • OK INDUSTRIES / JENS

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSW24B0100