Ohmite WNCR75FE

Fixed Resistor, Wire Wound, 2W, 0.75ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNCR75FE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

CAD Models

Download Ohmite WNCR75FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ohmite43FR75E
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 200V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite45FR75E
Fixed Resistor, Wire Wound, 5W, 0.75ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite45FR75
Fixed Resistor, Wire Wound, 5W, 0.75ohm, 460V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNCR75FE provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 0.75ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 0.75 Ohm 1% 2W ±20ppm/°C Conformal AXL
Through Hole Wirewound Resistor, Wn Series, 0.75 Ohm, 2 W, - 1%, Axial Leaded Rohs Compliant: Yes |Ohmite WNCR75FE
RES 0.75 OHM 2W 1% AXIAL | Ohmite WNCR75FE
RES, 0R75, 1%, 2W, AXIAL, WIREWOUND
RES, 0R75, 1%, 2W, AXIAL, WIREWOUND; Resistance: 0.75ohm; Product Range: WN Series; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: -; Resistor Element Material: Wirewound; Tempe

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV