Ohmite WLAR100FE

Wl Series Ceramic Axial Wirewound Resistor 100MOHMS 1% 0.5W +/-100PPM/DEGC
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WLAR100FE.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite WLAR100FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteWHAR10FET
Fixed Resistor, Wire Wound, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite43FR10E
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 200V, 1% +/-Tol, Through Hole Mount
OhmiteWHCR10FET
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WLAR100FE provided by its distributors.

WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 100MOHMS 1% 0.5W +/-100PPM/DEGC
Res Wirewound 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Conformal Coated AXL
CURRENT SENSE RESISTOR, 0.1 OHM, 500 W, 1%
Current Sense Resistor, 0.1 Ohm, 500Mw, 1%; Resistance:0.1Ohm; Product Range:Wl Series; Power Rating:500Mw; Resistor Technology:Wirewound; Resistor Case/Package:Axial Leaded; Resistance Tolerance:± 1%; Product Length:5.08Mm Rohs Compliant: Yes |Ohmite WLAR100FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV