Ohmite WFH230L75RJE

Wirewound Resistors - Chassis Mount 230watt 75ohm 5% High Power
$ 33.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WFH230L75RJE.

IHS

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Wirewound Resistors - Chassis Mount 330watt 75ohm 5% High Power
Wirewound Resistors - Chassis Mount 160watt 75ohm 5% High Power
Wirewound Resistors - Chassis Mount 60W 75 ohms 5%
Res Wirewound 80 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of Ohmite WFH230L75RJE provided by its distributors.

Wirewound Resistors - Chassis Mount 230watt 75ohm 5% High Power
Res Wirewound 75 Ohm 5% 230W ±50ppm/C Aluminum Housed Solder Lug Flange Mount
Fixed Resistor, Wire Wound, 230W, 75ohm, 5% +/-Tol, Chassis Mount
Solder Lug Power Resistors 230watts 75OHMS 5%
AL HOUSED 230W 75.00 OHMS 5% | Ohmite WFH230L75RJE
5% 75¦¸ 230W 210mm*51mm*12.6mm
WFH230L75RJE, OHMITE MANUFACTURING
RESISTOR, 75 OHM, HEAT SINKABLE,
Res, 75R, 230W, Solder, Wirewound; Resistance:75Ohm; Product Range:Wfh Series; Power Rating:230W; Resistance Tolerance:± 5%; Voltage Rating:1.2Kvac; Resistor Technology:Wirewound; Temperature Coefficient:± 50Ppm/°C; Qualification:- Rohs Compliant: Yes |Ohmite WFH230L75RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV