
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | TUW7J56RE | 0 | 1 | Box | 4h | |||||||
| Onlinecomponents.com | TUW7J56RE | 0 | 1275 | Bulk | ||||||||
| Master Electronics | TUW7J56RE | 0 | 1275 | |||||||||
| RS (Formerly Allied Electronics) | TUW7J56RE | 0 | 5100 | Bulk | 15h | |||||||
| Fly-Wing Technology | TUW7J56RE | 1,685 | 1h |
Download Ohmite TUW7J56RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite TUW7J56RE provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: