
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | TUW3JR82E | 0 | 1 | Box | 8h | |||||||
| Onlinecomponents.com | TUW3JR82E | 0 | 1250 | Bulk | ||||||||
| Galco | TUW3JR82E | 0 | 500 | 6h | ||||||||
| Master Electronics | TUW3JR82E | 0 | 1250 | |||||||||
| RS (Formerly Allied Electronics) | TUW3JR82E | 0 | 5K | Bulk | 20h |
Download Ohmite TUW3JR82E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite TUW3JR82E provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: