
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | TUM15J3K0E | 0 | 1260 | Bulk | ||||||||
| Master Electronics | TUM15J3K0E | 0 | 1260 | |||||||||
| RS (Formerly Allied Electronics) | TUM15J3K0E | 0 | 5040 | Bulk | 12h | |||||||
| Farnell | TUM15J3K0E | 0 | 5040 | 19h | ||||||||
| Fly-Wing Technology | TUM15J3K0E | 2,209 | 18h |
Download Ohmite TUM15J3K0E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite TUM15J3K0E provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: