Ohmite TP810PW10K0JE

Fixed Resistor, Metal Glaze/Thick Film, 10W, 10000ohm, 500V, 5% +/-Tol, Through Hole Mount
$ 5.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TP810PW10K0JE.

IHS

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2013-02-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 10W, 10000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 10W, 10000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 10000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 5W, 10000ohm, 223.61V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySQMR710KJ
Fixed Resistor, Metal Oxide Film, 7W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623782-2
Fixed Resistor, Metal Oxide Film, 5W, 11000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TP810PW10K0JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 10W, 10000ohm, 500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 10K Ohm 5% 10W ±50ppm/C Glass Pin
POWER CHIP 10 WATT HIGH ENERGY | Ohmite TP810PW10K0JE
TP810PW10K0JE, OHMITE MANUFACTURING
THICK FILM RESISTOR, 10KOHM, 5%, 10W; Product Range:TP Series; Resistance:10kohm; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Type:Thick Film; Temperature Coefficient:± 50ppm/°C
Thick Film Resistor, 10Kohm, 5%, 10W; Rango De Producto:Serie Tp; Resistencia:10Kohm; Potencia Nominal:10W; Tolerancia De Resistencia:± 5%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Película Gruesa |Ohmite TP810PW10K0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV