Ohmite TN15P500RFE

Fixed Resistor, Thin Film, 15W, 500ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.369
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TN15P500RFE.

JRH Electronics

Datasheet1 page13 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TN15P500RFE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 511Ohm 0.6W
Fixed Resistor, Thin Film, 0.6W, 464ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 549ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F499R
Fixed Resistor, Thin Film, 0.6W, 499ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TN15P500RFE provided by its distributors.

Fixed Resistor, Thin Film, 15W, 500ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 500 Ohm 1% 15W ±200ppm/°C Molded TO-220 RDL Thru-Hole
RESISTOR;THIN FILM;RES 500 OHMS;PWR-RTG 15 W;TOL 1%;RADIAL;TO-220;HEAT SINK
RESISTOR, TX220 15W 500R; Resistance:500ohm; Resistance Tolerance:± 1%; Power Rating:15W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:TO-220; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; External Depth:4.5mm; External Length / Height:17.8mm; External Width:10mm; No. of Pins:2; Operating Temperature Range:+150°C; Package / Case:Radial; Series:TN

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV