
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | TKH45PR500JECT-ND | 97 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | TKH45PR500JE-TR | 0 | 500 | Bulk | 10h | |||||||
| Richardson RFPD | TKH45PR500JE-TR | Contact | 500 | 4h | ||||||||
| Farnell | TKH45PR500JE-TR | 0 | 1 | Cut Tape | 8h | |||||||
| Mouser | 588-TKH45PR500JE-TR | 112 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Ohmite TKH45PR500JE-TR.
Download Ohmite TKH45PR500JE-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite TKH45PR500JE-TR provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:
Download datasheets and manufacturer documentation for Ohmite TKH45PR500JE-TR.