
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | TKH45P200RFE-TR | 0 | 500 | Bulk | 19h | |||||||
| Richardson RFPD | TKH45P200RFE-TR | Contact | 500 | 12h | ||||||||
| Farnell | TKH45P200RFE-TR | 0 | 1 | Cut Tape | 5h | |||||||
| Mouser | 588-TKH45P200RFE-TR | 34 | 1 | Tape & Reel | ||||||||
| Aztech | TKH45P200RFE-TR | 12,307 | 11m |
Download datasheets and manufacturer documentation for Ohmite TKH45P200RFE-TR.
Download Ohmite TKH45P200RFE-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Ohmite TKH45P200RFE-TR provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:
Download datasheets and manufacturer documentation for Ohmite TKH45P200RFE-TR.