
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | TKH45P100RFE-TR | 132 | 1 | Bulk | 17h | |||||||
| Richardson RFPD | TKH45P100RFE-TR | Contact | 500 | 7h | ||||||||
| element14 APAC | TKH45P100RFE-TR | 0 | 1 | Cut Tape | 14h | |||||||
| Farnell | TKH45P100RFE-TR | 0 | 1 | Cut Tape | 1d | |||||||
| UnikeyIC | TKH45P100RFE-TR | 100 | 5 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Ohmite TKH45P100RFE-TR.
Download Ohmite TKH45P100RFE-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Ohmite TKH45P100RFE-TR provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:
Download datasheets and manufacturer documentation for Ohmite TKH45P100RFE-TR.