Ohmite TKA-042

Three Phase Single Stage EMI Filter 42A 440VAC
$ 112.239
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TKA-042.

IHS

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-07-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-01
LTD Date2023-12-01

Descriptions

Descriptions of Ohmite TKA-042 provided by its distributors.

Three Phase Single Stage EMI Filter 42A 440VAC
Three Phase EMI Filter, 440V, 50-60HzHz
FILTERSFILTER, 3 PHASE 1 STAGE
LINE FILTER 440VAC 42A CHASSIS
LINE FILTER 110/250VAC 1A CHAS
Power Line Filter, 3 Phase, 42A, Tb; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:42A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Tk Series Rohs Compliant: Yes |Ohmite TKA-042

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TKA042