Ohmite TK20PR400JE

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.4ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 2.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TK20PR400JE.

JRH Electronics

Datasheet1 page13 years ago

element14

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.39ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112
Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.39ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JTR430
Fixed Resistor, Metal Oxide Film, 1W, 0.43ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JTR390
Fixed Resistor, Metal Oxide Film, 3W, 0.39ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JTR390
Fixed Resistor, Metal Oxide Film, 1W, 0.39ohm, 350V, 5% +/-Tol, Through Hole Mount
Ohmite43JR40E
Fixed Resistor, Wire Wound, 3W, 0.4ohm, 200V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite TK20PR400JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.4ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Thick Film 0.4 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL Thru-Hole
Current Sense Res.-Through Hole 20watt .4ohm 5% RoHS Compliant: Yes
RESISTOR, THICK FILM, 0.4OHM, 20W, 5%; Resistance:0.4ohm; Resistance Tolerance:± 5%; Power Rating:20W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV