Descriptions of Ohmite TGHLVR100JE provided by its distributors.
Res Thick Film 0.1 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Fixed Resistor, Metal Glaze/Thick Film, 200W, 0.1ohm, 500V, 5% +/-Tol, Chassis Mount
TGH FIXED RESISTOR SOT-227-2 Chassis Mount Resistor ±5% ±250ppm/C 100mOhm 200W
RESISTOR, THICK FILM, RES 0.1 OHMS, PWR-RTG 200 W, TOL 5%,SMT, SOT-227,HEAT SINK
SMD Power Resistors 200WATT 0.1 ohm 5% SOT227
100m¦¸ ¡À5% 200W ¡À250ppm/¡æ SOT-227-2 38.1mm*24.9mm*12.26mm
RESISTOR, THICK FILM, 0.1 OHM, 200W, 5% ROHS COMPLIANT: YES
RESISTOR, 0.1 OHM, 200 WATT, +/-5pct.
TGHLVR100JE, OHMITE MANUFACTURING
RESISTOR, POWER, THICK FILM, 0
RS APAC
RESISTOR, THICK FILM, 0.1 OHM, 200W, 5%; Resistance: 0.1ohm; Product Range: TGH Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Resistor Terminals: Screw; Voltage Rating: 500V; Resistor Element Material: Thick Film; Tem