Ohmite TGHHV10R0JE

Res Thick Film 10 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
$ 37.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TGHHV10R0JE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+25.15%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 10 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Res Thick Film 10 Ohm 10% 114W ±100ppm/C Aluminum Housed Solder Lug Bolt-On
OhmiteL100J10RE
Res Wirewound 10 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Thick Film 10 Ohm 10% 300W ±300ppm/C Molded Screw Terminal Bolt-On Box

Descriptions

Descriptions of Ohmite TGHHV10R0JE provided by its distributors.

Res Thick Film 10 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Fixed Resistor, Metal Glaze/Thick Film, 120W, 10ohm, 500V, 5% +/-Tol, Chassis Mount
RESISTOR;THICK FILM;RES 10 OHMS;PWR-RTG 120 W;TOL 5%;SMT;SOT-227;HEAT SINK
SMD Power Resistors 120 WATT 10ohm 5% SOT227
10¦¸ ¡À5% 120W ¡À250ppm/¡æ SOT-227-2 38.1mm*24.9mm*12.26mm
RESISTOR, 10 OHM, 120 WATT, +/-5pct.
TGHHV10R0JE, OHMITE MANUFACTURING
RESISTOR, POWER, THICK FILM, 1
RS APAC
RESISTOR, THICK FILM, 10 OHM, 120W, 5%; Resistance: 10ohm; Product Range: TGH Series; Power Rating: 120W; Resistance Tolerance: ± 5%; Resistor Terminals: Screw; Voltage Rating: 500V; Resistor Element Material: Thick Film; Tempe
Thick Film Resistor, 10 Ohm, 120W, 5%; Rango De Producto:Serie Tgh; Resistencia:10Ohm; Potencia Nominal:120W; Tolerancia De Resistencia:± 5%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:500V; Núm. De Contactos:2 |Ohmite TGHHV10R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TGHHV10R0JE.