Ohmite TGHGCR0500FE

Fixed Resistor, Metal Glaze/thick Film, 100W, 0.05ohm, 1% +/-Tol, 60ppm/Cel, Chassis Mount
$ 34.711
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TGHGCR0500FE.

IHS

Datasheet2 pages7 years ago

Farnell

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-20.30%

CAD Models

Download Ohmite TGHGCR0500FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite TGHGCR0500FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 0.05ohm, 1% +/-Tol, 60ppm/Cel, Chassis Mount
TGHG Series 50 mOhm ±1% 100 W ±60 ppm/°C Thick Film Resistor - SOT-227
RESISTOR, THICK FILM, RES 0.05 OHMS, PWR-RTG 100 W, TOL 1%,SMT, SOT-227,CURR-SENSE
Res Thick Film 0.05 Ohm 1% 100W ±500ppm/C SOT-227 Screw Terminal Bolt-On
50m¦¸ ¡À1% 100W ¡À60ppm/¡æ SOT-227-4 38.1mm*24.9mm*12.26mm
0.050 OHM 100 WATT SOT227 1 TF
100W SOT227 0.0500 OHM 1% Current Sense
TGHGCR0500FE, OHMITE MANUFACTURING
RES, 0R05, 100W, SCREW, THICK FILM; Resistance: 0.05ohm; Product Range: TGHG Series; Power Rating: 100W; Resistor Element Material: Thick Film; Resistor Case Style: SOT-227; Resistance To; Available until stocks are exhausted
Resistor Type = Thick Film / Power Rating W = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Temperature Coefficient (±) ppm/°C = 60 / Resistor Case Style = SOT-227-4 / Body Length mm = 38 / Body Height mm = 12 / Body Width mm = 24.9 / Termination Type = Wraparound / Resistance mOhm = 50

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TGHGCR0500FE.