Resistor Type = Thick Film / Power Rating W = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Temperature Coefficient (±) ppm/°C = 60 / Resistor Case Style = SOT-227-4 / Body Length mm = 38 / Body Height mm = 12 / Body Width mm = 24.9 / Termination Type = Wraparound / Resistance mOhm = 10