Ohmite TGHGCR0100DE

Fixed Resistor, Metal Glaze/thick Film, 100W, 0.01ohm, 0.5% +/-Tol, 60ppm/Cel, Chassis Mount
$ 26.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TGHGCR0100DE.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-8.10%

CAD Models

Download Ohmite TGHGCR0100DE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Ohmite TGHGCR0100DE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 0.01ohm, 0.5% +/-Tol, 60ppm/Cel, Chassis Mount
RES, 0R01, 0.5%, 100W, THICK FILM; Available until stocks are exhausted
Res Thick Film 0.01 Ohm 0.5% 100W ±60ppm/C SOT-227 Screw Bolt-On
10m¦¸ ¡À0.5% 100W ¡À60ppm/¡æ SOT-227-4 38.1mm*24.9mm*12.2mm
100W SOT227 0.0100 OHM 0.5% | Ohmite TGHGCR0100DE
Aluminum Case/Porcelain Tube Resistance
电阻, 0R01, 0.5%, 100W, 厚 膜;
CURRENT SENSE RES, 0R01, 0.5%, 100W; Resistance:10mohm; Product Range:TGHG Series; Power Rating:100W; Resistance Tolerance:± 0.5%; Voltage Rating:-; Resistor Technology:Thick Film; Temperature Coefficient:± 60ppm/°C; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV