Ohmite TGHGCR0010FE

Fixed Resistor, Metal Glaze/thick Film, 100W, 0.001ohm, 1% +/-Tol, 60ppm/Cel, Chassis Mount
$ 23.113
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TGHGCR0010FE.

IHS

Datasheet2 pages7 years ago

Farnell

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-11.58%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-09-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite TGHGCR0010FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 0.001ohm, 1% +/-Tol, 60ppm/Cel, Chassis Mount
Current Sense Res.-Through Hole .001Ohm 100Watt Rohs Compliant: Yes |Ohmite TGHGCR0010FE
TGHG Series 1 mOhm ±1% 100 W ±60 ppm/°C Thick Film Resistor - SOT-227
TGHG FIXED RESISTOR SOT-227-4 Chassis Mount Resistor ±1% ±60ppm/C 1mOhm 100W
Res Thick Film 0.001 Ohm 1% 100W ±500ppm/C SOT-227 Screw Terminal Bolt-On
RESISTOR, THICK FILM, RES 0.001 OHMS, 100 W, TOL 1%, SMT, SOT-227, CURR-SENSE
1m¦¸ ¡À1% 100W ¡À60ppm/¡æ SOT-227-4 38.1mm*24.9mm*12.26mm
RESISTOR, CUR SENSE, 0.001 OHM, 100W, 1%
0.001 OHM 100 WATT SOT227 1 TF
100W SOT227 0.0010 OHM 1% Current Sense
Ohmite TGHGCR0010FE シャーシ取り付け抵抗器
RES CHAS MNT 0.001 OHM 1% 100W
TGHG SOT227 RES 100W 0.001R 1%
Resistor Type = Thick Film / Power Rating W = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Temperature Coefficient (±) ppm/°C = 60 / Resistor Case Style = SOT-227-4 / Body Length mm = 38 / Body Height mm = 12 / Body Width mm = 24.9 / Termination Type = Wraparound / Resistance mOhm = 1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TGHGCR0010FE.