Ohmite TGA-020

Filtersthree Phase , Single Stage, 4 Wire Power Line Filter 440VAC , 20 Amp ,
$ 8.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TGA-020.

IHS

Datasheet3 pages6 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Ohmite TGA-020 provided by its distributors.

FILTERSTHREE PHASE , SINGLE STAGE, 4 WIRE POWER LINE FILTER 440VAC , 20AMP ,
Three Phase Single Stage EMI Filter with Neutral 20A 520VAC
Filter EMI; General Type w/ Neutral; Three Phase; 20A
Power Line Filter EMI/EMC 0Hz to 400Hz 20A
Three Phase EMI Filter, 440V, 50/60Hz
LINE FILTER 440VAC 20A CHASS MNT
LINE FILTER 110/250VAC 1A CHAS
Power Line Filter, 3 Phase, 20A, Screw; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:20A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Ohmite TGA-020

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TGA020