Ohmite TGA-010

Power Line Filter EMI/EMC 0Hz to 400Hz 10A 440VAC Faston Flange Mount Medical
$ 24.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TGA-010.

IHS

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Ohmite TGA-010 provided by its distributors.

Power Line Filter EMI/EMC 0Hz to 400Hz 10A 440VAC Faston Flange Mount Medical
FILTERSTHREE PHASE , SINGLE STAGE, 4 WIRE POWER LINE FILTER 440VAC , 10AMP ,
Three Phase Single Stage EMI Filter with Neutral 10A 520VAC
Three Phase EMI Filter, 440V, 50/60Hz
LINE FILTER 440VAC 10A CHASS MNT
Power Line Filter, 3Ph+Neutral, 10A, Qc; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Tg Series Rohs Compliant: Yes |Ohmite TGA-010

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TGA010