Ohmite TEH70M2K00JE

TEH70 FIXED RESISTOR TO-247-2 Through Hole Resistor 卤5% 卤50ppm/C 2kOhm 70W
$ 12.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TEH70M2K00JE.

IHS

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

CAD Models

Download Ohmite TEH70M2K00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-08-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-05-30
LTD Date2015-12-31

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 25W, 2000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 2K Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/Thick Film, 3W, 2000ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE Connectivity1-1623776-0
Res Thick Film 2K Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Thru-Hole Tray
Fixed Resistor, Thin Film, 0.6W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TEH70M2K00JE provided by its distributors.

TEH70 FIXED RESISTOR TO-247-2 Through Hole Resistor 卤5% 卤50ppm/C 2kOhm 70W
Res Thick Film 2K Ohm 5% 70W ±50ppm/C Molded TO-247 RDL
Fixed Resistor, Metal Glaze/thick Film, 70W, 2000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 6320
Thick Film Resistor, 2Kohm, 70W, 5%; Resistance:2Kohm; Product Range:Teh70 Series; Power Rating:70W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:500V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TEH70M2K00JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV