What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TEH100M1K00JE

TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% 50ppm/C 1kOhm 100W
$ 7.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TEH100M1K00JE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TEH100M1K00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

70W Heatsink Resistor 5% To247/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TEH70M1K00JE
Res Thick Film 1K Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 5W, 1000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Yageo GroupMF0207FTE52-1K
Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityER741K0JT
Fixed Resistor, Wire Wound, 3W, 1000ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623776-3
Fixed Resistor, Metal Glaze/thick Film, 5W, 1000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TEH100M1K00JE provided by its distributors.

TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% 50ppm/C 1kOhm 100W
Res Thick Film 1K Ohm 5% 3.5/100W ±50ppm/C Molded TO-247 RDL
Fixed Resistor, Metal Glaze/thick Film, 100W, 1000ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Thick Film Resistor, 1Kohm, 100W, 5%; Resistance:1Kohm; Product Range:Teh100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:350V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Ohmite TEH100M1K00JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV