Ohmite TEH100M15R0JE

TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% 50ppm/C 15Ohm 100W
$ 8.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TEH100M15R0JE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TEH100M15R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

70W Heatsink Resistor 5% To247/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TEH70M15R0JE
85W Heatsink Resistor 5% To264/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TFH85P15R0JE
Fixed Resistor, Metal Glaze/Thick Film, 35W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR20JBC15R0
Res Power Film 15 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bulk
Stackpole ElectronicsTR35JBC15R0
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 15Ohm 35W
Stackpole ElectronicsTR50JBC15R0
Fixed Resistor, Metal Glaze/thick Film, 50W, 15ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TEH100M15R0JE provided by its distributors.

TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% 50ppm/C 15Ohm 100W
Fixed Resistor, Metal Glaze/thick Film, 100W, 15ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 15 Ohm 5% 3.5/100W ±50ppm/C Molded TO-247 RDL
RESISTOR, THICK FILM, 15OHM, 100W, 5%; R; RESISTOR, THICK FILM, 15OHM, 100W, 5%; Resistance:15ohm; Resistance Tolerance:± 5%; Power Rating:100W; Voltage Rating:350V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-247
Thick Film Resistor, 15 Ohm, 100W, 5%; Resistance:15Ohm; Product Range:Teh100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:350V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Ohmite TEH100M15R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV