Ohmite TDH35P100RJE

Surface Mount Thick Film Resistor, TDH35 Series, 100 ohm, 35 W, - 5%, 350 V, TO-220 RoHS Compliant: Yes
$ 6.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TDH35P100RJE.

IHS

Datasheet2 pages3 years ago

Sager Electronics

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Ohmite TDH35P100RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite TDH35P100RJE provided by its distributors.

Surface Mount Thick Film Resistor, TDH35 Series, 100 ohm, 35 W, - 5%, 350 V, TO-220 RoHS Compliant: Yes
Res Thick Film 100 Ohm 5% 35W ±50ppm/C Molded D-Pak Gull Wing SMD
Fixed Resistor, Metal Glaze/thick Film, 35W, 100ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034
RESISTOR, THICK FILM, 100 OHMS, 35 W @ +25 C, +/- 5%, 350 V (MAX.), 1800 VAC
RESISTOR TO-220 35W 100R 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:35W; Voltage Rating:350V; Series:TDH35; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; No. of Pins:2; External Depth:4.5mm; External Length / Height:8.6mm; External Width:10.1mm; Lead Spacing:5.08mm; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDH 35P100RJE
  • TDH35P100RJE.