Ohmite TCH35P39R0JE

Fixed Resistor, Metal Glaze/Thick Film, 35W, 39ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 4.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P39R0JE.

IHS

Datasheet2 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TCH35P39R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 39 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Res Thick Film 39 Ohm 5% 5W ±100ppm/°C Molded RDL
Fixed Resistor, Metal Glaze/thick Film, 20W, 40ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 39ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 39ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35P39R0JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 39ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 39 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
RESISTOR THICK FILM, 39OHM, 35W, 5%; Res; RESISTOR THICK FILM, 39OHM, 35W, 5%; Resistance:39ohm; Resistance Tolerance:± 5%; Power Rating:35W; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; MSL:MSL 2 - 1 year; No. of Pins:2
Thick Film Resistor, 39 Ohm, 35W, 5%; Resistance:39Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TCH35P39R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV