Ohmite TCH35P330RJE

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 330Ohm 35W
$ 5.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P330RJE.

IHS

Datasheet2 pages5 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TCH35P330RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1623809-5
Fixed Resistor, Thin Film, 20W, 330ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 330 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
85W Heatsink Resistor 5% To264/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TFH85P330RJE
300 Ohms 5% 25W Power Chip Resistor Through Hole
Fixed Resistor, Metal Film, 1W, 330ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35P330RJE provided by its distributors.

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 330Ohm 35W
Fixed Resistor, Metal Glaze/Thick Film, 35W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Resistor, Thick Film, 330 Ohms, 35 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220
Res Thick Film 330 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
Thick Film Resistor, 330 Ohm, 35W, 5%; Resistance:330Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TCH35P330RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV