Ohmite TBH25P7R50JE

TO-220-2 Fixed Resistor Tbh 0.402LX0.187W 10.20MMX4.75MM 25W 7.5 Ohm ±200PPM/C
$ 4.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TBH25P7R50JE.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
-1.07%

CAD Models

Download Ohmite TBH25P7R50JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Stackpole ElectronicsTR35JBD7R50
Res Power Film 7.5 Ohm 5% 2.5/35W ±100ppm/C Molded TO-220 RDL Bulk
Stackpole ElectronicsTR50JBD7R50
TR Series 7.5 Ohm ±5 % 50 W Through Hole Fixed Resistor - TO-220-2
Fixed Resistor, Metal Glaze/Thick Film, 35W, 7.5ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220 Through Hole Resistor 5% 150ppm/C 7.5Ohm 30W
Fixed Resistor, Metal Glaze/Thick Film, 20W, 7.5ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 20W, 7.5ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TBH25P7R50JE provided by its distributors.

TO-220-2 FIXED RESISTOR TBH 0.402Lx0.187W 10.20mmx4.75mm 25W 7.5Ohm ±200ppm/C
RESISTOR;THICK FILM;RES 7.5 OHMS;PWR-RTG 25 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Res Thick Film 7.5 Ohm 5% 25W ±200ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/thick Film, 25W, 7.5ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Thick Film Resistor, 7.5 Ohm, 25W, 5%; Resistance:7.5Ohm; Product Range:Tbh Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TBH25P7R50JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV