Ohmite TBH25P51R0JE

Res Thick Film 51 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TBH25P51R0JE.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Farnell

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.66%

CAD Models

Download Ohmite TBH25P51R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Stackpole ElectronicsTR35JBC51R0
RESISTOR, TO-220, 51 ohm, 5%, 50 ppm, 35W - TO-220 and TO-247 Style Power Resistor
Stackpole ElectronicsTR50JBC51R0
TO-220-2Full Pack FIXED RESISTOR TR 0.410Lx0.125W 10.41mmx3.18mm 50W 51Ohm ±50ppm/C
Stackpole ElectronicsTR20JBC47R0
Res Power Film 47 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bulk
Fixed Resistor, Metal Glaze/Thick Film, 35W, 51ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 47 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 20W, 50ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TBH25P51R0JE provided by its distributors.

Res Thick Film 51 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
TO-220-2 FIXED RESISTOR TBH 0.402Lx0.187W 10.20mmx4.75mm 25W 51Ohm ±50ppm/C
Fixed Resistor, Metal Glaze/thick Film, 25W, 51ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, POWER, 51 OHMS, 25 W @ +25 C,+/-5%, 350 V (MAX.), 1000VDC,+/-50 PPM
Thick Film Resistor, 51 Ohm, 25W, 5%; Resistance:51Ohm; Product Range:Tbh Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TBH25P51R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV