Ohmite TA205PA47R0J

Fixed Resistor, Metal Glaze/thick Film, 5W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA205PA47R0J.

IHS

Datasheet1 page16 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TA205PA47R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 5W, 50ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 50ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 51 Ohm 5% 5W ±100ppm/°C Molded RDL

Descriptions

Descriptions of Ohmite TA205PA47R0J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 47 Ohm 5% 5W ±100ppm/°C Molded RDL
RESISTOR, THICK FILM, 47 OHMS, 5 W, 5%, SMT, PLANAR, HEAT SINK
Resistor, Thick Film, 47 Ohm, 5W, 5%; Filter Terminals:Radial Leaded; Leaded Process Compatible:No; Mounting Type:Through Hole; Operating Temperature Min:0°C; Peak Reflow Compatible (260 C):No; Power Rating:5W; Resistance:47Ohm Rohs Compliant: No |Ohmite TA205PA47R0J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV