Ohmite TA1K0PH10R0KE

Res Thick Film 10 Ohm 10% 1000W ±250ppm/C Screw Terminal Flange Mount
$ 177.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA1K0PH10R0KE.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 230W, 10ohm, 10% +/-Tol, Chassis Mount
Wirewound Resistors - Chassis Mount 90watt 10ohm 10% High Power
Wirewound Resistors - Chassis Mount 160watt 10ohm 10% High Power
TE Connectivity1630955-2
Wirewound Resistors - Chassis Mount TJH1000 10R 5% 420mm Leads
Res Thick Film 10 Ohm 5% 100W ±150ppm/°C Aluminum Housed Screw Terminal Flange Mount Box
TE ConnectivityHSC30010RJ
Wirewound Resistors - Chassis Mount Hsc300 10R 5% |Te Connectivity Amp 1630027-3

Descriptions

Descriptions of Ohmite TA1K0PH10R0KE provided by its distributors.

Res Thick Film 10 Ohm 10% 1000W ±250ppm/C Screw Terminal Flange Mount
Fixed Resistor, Metal Glaze/thick Film, 1000W, 10ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount
Resistor;Thick Film;Res 10 Ohms;Pwr-Rtg 1000 W;Tol 10%;SMT;Planar;Heat Sink | Ohmite TA1K0PH10R0KE
10% ¡À250ppm/¡æ 10¦¸ 1KW 76.2mm*76.2mm*39.31mm
RESISTOR, 10 OHM, 1000 WATT, +-10pct.,
1 KW PLANAR HEAT SINK RESISTOR
TA1K0PH10R0KE, OHMITE MANUFACTURING
RES, 10R, 10%, 1KW, THICK FILM;
Resistor, Power, 10 Ohm, 1Kw, 10%; Rango De Producto:Serie Tap1000; Resistencia:10Ohm; Potencia Nominal:1Kw; Tolerancia De Resistencia:± 10%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:2Kv |Ohmite TA1K0PH10R0KE
RESISTOR, PLANAR, 1KW 10R; Resistance:10ohm; Product Range:TAP1000 Series; Power Rating:1kW; Resistance Tolerance:± 10%; Resistor Terminals:Screw; Voltage Rating:2kV; Resistor Element Material:Thick Film; Temperature Coefficient:± 250ppm/°C; SVHC:No SVHC (15-Jan-2018); External Depth:39.31mm; External Length / Height:76.2mm; External Width:76.2mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Resistor Case Style:Heat Sinkable Planar; Resistor Mounting:Panel; Temperature Coefficient (ppm):250ppm/°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA1K0PH10R0KE.