Ohmite SM204032002JE

Slim-Mox Radial Through Hole Resistor ±5% 25ppm/C 20kOhm 2W
$ 3.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM204032002JE.

IHS

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-5.22%

CAD Models

Download Ohmite SM204032002JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 5000V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount
Res Thick Film 20K Ohm 5% 1W ±50ppm/°C Epoxy RDL
Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.2278V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.2278V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Cw, 0.500 X 0.218", 19 Kohm, 5% |Vishay CW02C19K00JB1214
through hole resistor 5% 25ppm/C 20kOhm 335mW

Descriptions

Descriptions of Ohmite SM204032002JE provided by its distributors.

Slim-Mox Radial Through Hole Resistor ±5% 25ppm/C 20kOhm 2W
Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 10000V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount
Res Thick Film 20K Ohm 5% 2W ±50ppm/°C Conformal Epoxy RDL
RES 20K OHM 5% 2W RADIAL / 20 kOhms ±5% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
RESISTOR, SM20403, 20 K, 5pct.
20K¦¸ ¡À5% 2W ¡À50ppm/¡æ 27.43mm*2.54mm*14.99mm
SM20403, 20 K, 5%/ BULK ROHS COMPLIANT: YES

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV