Ohmite SM104034004FE

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 4e+06ohm, 10000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM104034004FE.

Farnell

Datasheet5 pages10 years ago

element14 APAC

Sager Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-8.52%

CAD Models

Download Ohmite SM104034004FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 2.5W, 4000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 1W, 4000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 4e+06ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
FIXED RESISTOR through hole resistor 5% 25ppm/C 4.3MOhm 1.25W
Fixed Resistor, Metal Film, 1W, 4000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 3900000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite SM104034004FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 4e+06ohm, 10000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 4M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL
Radial Slim-Mox 1.080Lx0.100W 27.43mmx2.54mm 1.5W 4MOhm 25ppm/C
RESISTOR, SLIM-MOX104,4 MEG,1pct.
4M¦¸ ¡À1% 1.5W ¡À50ppm/¡æ 27.43mm*2.54mm*8.64mm
RES, 4M, 1%, 1.5W, RADIAL, THICK FILM; Resistance: 4Mohm; Product Range: Slim-Mox Series; Power Rating: 1.5W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial Leaded; Voltage Ratin; Available until stocks are exhausted
Thick Film Resistor, 4Mohm, 1.5W, 1%; Rango De Producto:Serie Slim-Mox; Resistencia:4Mohm; Potencia Nominal:1.5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:10Kv; Tipo De Resistencia:Radial Leaded; Núm. De Contactos:2 |Ohmite SM104034004FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM104034004FE.