Ohmite SM102035002JE

Fixed Resistor, Metal Glaze/thick Film, 1W, 50000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, 5810
$ 2.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102035002JE.

IHS

Datasheet3 pages21 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.20%

CAD Models

Download Ohmite SM102035002JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Slim-Mox Radial Through Hole Resistor ±5% 25ppm/C 50kOhm 2W
Fixed Resistor, Metal Glaze/Thick Film, 5W, 50000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 50000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623775-4
Res Thick Film 50K Ohm 5% 10W ±100ppm/C Molded TO-220 RDL Loose/Tray
Fixed Resistor, Wire Wound, 5W, 50000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 50000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite SM102035002JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 50000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, 5810
Res Thick Film 50K Ohm 5% 1W ±50ppm/°C Conformal Epoxy RDL
RES 50K OHM 1W 5% RADIAL | Ohmite SM102035002JE
Thick Film Resistors - Through Hole 50K ohms 5%
RESISTOR, SLIM-MOX102,50K OHM,5pct.
50K¦¸ ¡À5% 1W ¡À50ppm/¡æ 14.73mm*2.54mm*8.64mm
SLIM-MOX102,50K OHM,5%/ BULK ROHS COMPLIANT: YES

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV