Ohmite SM102032004JE

Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 5000V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102032004JE.

Farnell

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download Ohmite SM102032004JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Thick Film 2M Ohm 5% 2W ±50ppm/°C Conformal Epoxy RDL
Res Thick Film 2M Ohm 1% 2.5W ±50ppm/°C Conformal Epoxy RDL
Res Thick Film 2M Ohm 1% 1.5W ±50ppm/°C Conformal Epoxy RDL
Res, 2M, 1W, Metal Glazed Film, Axial Rohs Compliant: Yes |Vishay VR68000002004JAC00
Stackpole ElectronicsCF18JT2M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2MOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT2M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2MOhm 0.25W 1/4W

Descriptions

Descriptions of Ohmite SM102032004JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 5000V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount
Res Thick Film 2M Ohm 5% 1W ±50ppm/°C Conformal Epoxy RDL
RES 2M OHM 1W 5% RADIAL | Ohmite SM102032004JE
Radial Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 2MOhm 25ppm/C
RESISTOR, SLIM-MOX102,2 MEG,5pct.
2M¦¸ ¡À5% 1W 14.73mm*2.54mm*8.64mm
Res, 2M, 1W, Radial, Thick Film; Resistance:2Mohm; Product Range:Slim-Mox Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Radial Leaded; Voltage Rating:5Kv; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Ohmite SM102032004JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV