
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 273-RW1S0CKR010FETCT-ND | 692 | 1 | Cut Tape | ||||||||
| RFMW | RW1S0CKR010FET | 0 | 1 | 4h | ||||||||
| Newark | RW1S0CKR010FET | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | RW1S0CKR010FET | 0 | 250 | Bulk | ||||||||
| Richardson RFPD | RW1S0CKR010FET | Contact | 1K | 9h |
Download Ohmite RW1S0CKR010FET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite RW1S0CKR010FET provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: